
SIL05-1A72-71M | |
|---|---|
DigiKey Part Number | 374-SIL05-1A72-71M-ND |
Manufacturer | |
Manufacturer Product Number | SIL05-1A72-71M |
Description | GENERAL PURPOSE REED RELAY, FORM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.5 ms | |
Release Time | 100 µs | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,48100 € | 24,81 € |
| 25 | 2,36880 € | 59,22 € |
| 50 | 2,28740 € | 114,37 € |
| 100 | 2,20910 € | 220,91 € |
| 250 | 2,10948 € | 527,37 € |
| 500 | 2,03704 € | 1.018,52 € |
| 1.000 | 1,96702 € | 1.967,02 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

