
TCB10JB25L0 | |
|---|---|
DigiKey Part Number | 738-TCB10JB25L0-ND |
Manufacturer | |
Manufacturer Product Number | TCB10JB25L0 |
Description | RES 0.025 OHM 5% 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 10W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety |
Datasheet | Datasheet |
EDA/CAD Models | TCB10JB25L0 Models |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±40ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.875" L x 0.375" W (47.62mm x 9.52mm) |
Resistance | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,00913 € | 301,37 € |
| Unit Price without VAT: | 2,00913 € |
|---|---|
| Unit Price with VAT: | 2,39086 € |

