Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT10K0-UP | |
|---|---|
DigiKey Part Number | RPC0805JT10K0-UPTR-ND - Tape & Reel (TR) RPC0805JT10K0-UPCT-ND - Cut Tape (CT) RPC0805JT10K0-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT10K0-UP |
Description | RES 10K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT10K0-UP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510K0FKEAHP | Vishay Dale | 29.502 | 541-10.0KTCT-ND | 0,16000 € | Parametric Equivalent |
| CRCW080510K0FKTAHP | Vishay Dale | 5.341 | 541-CRCW080510K0FKTAHPCT-ND | 1,04000 € | Parametric Equivalent |
| SR0805FR-4710KL | YAGEO | 13.764 | YAG5846CT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03482 € | 17,41 € |
| 1.000 | 0,03125 € | 31,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02556 € | 127,80 € |
| 10.000 | 0,02390 € | 239,00 € |
| 15.000 | 0,02310 € | 346,50 € |
| 25.000 | 0,02222 € | 555,50 € |
| 35.000 | 0,02172 € | 760,20 € |
| 50.000 | 0,02125 € | 1.062,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




