
RNCP1206FTD1K78 | |
|---|---|
DigiKey Part Number | 738-RNCP1206FTD1K78TR-ND - Tape & Reel (TR) 738-RNCP1206FTD1K78CT-ND - Cut Tape (CT) 738-RNCP1206FTD1K78DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD1K78 |
Description | RES 1.78K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD1K78 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01196 € | 2,99 € |
| 500 | 0,01128 € | 5,64 € |
| 1.000 | 0,01067 € | 10,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00943 € | 47,15 € |
| 10.000 | 0,00897 € | 89,70 € |
| 15.000 | 0,00873 € | 130,95 € |
| 25.000 | 0,00845 € | 211,25 € |
| 35.000 | 0,00827 € | 289,45 € |
| 50.000 | 0,00810 € | 405,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

