1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD12K1

Digi-Key Part Number
RNCP1206FTD12K1TR-ND - Tape & Reel (TR)
RNCP1206FTD12K1CT-ND - Cut Tape (CT)
RNCP1206FTD12K1DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCP1206FTD12K1
Supplier
Description
RES 12.1K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
12.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
12.1 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.09000€0.09
10€0.07600€0.76
100€0.02900€2.90
1,000€0.01272€12.72
2,500€0.01099€27.47
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.00984€49.20
10,000€0.00882€88.20
Additional Resources
AttributeDescription
Other Names
RNCP1206FTD12K1CT
RNCP1206T112.1KFRCT
-RNCP1206T112.1KFRTR-ND
-RNCP1206T112.1KFRCT
RNCP1206T112.1KFRCT-ND
RNCP1206T112.1KFRDKR
RNCP1206T112.1KFRTR-ND
-RNCP1206FTD12K1DKR
-RNCP 1206 T1 12.1K 1% R
RNCP1206T112.1KFRTR
-RNCP1206FTD12K1CT
RNCP1206FTD12K1TR
RNCP1206FTD12K1DKR
-RNCP1206T112.1KFRCT-ND
RNCP1206T112.1KFRDKR-ND
RNCP 1206 T1 12.1K 1% R
-RNCP1206FTD12K1TR
-RNCP1206T112.1KFRTR
Standard Package5,000