499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE499R

DigiKey Part Number
738-RNCF0402BTE499RTR-ND - Tape & Reel (TR)
738-RNCF0402BTE499RCT-ND - Cut Tape (CT)
738-RNCF0402BTE499RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE499R
Description
RES SMD 499 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE499R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07000 €0,70 €
250,06440 €1,61 €
500,06100 €3,05 €
1000,05760 €5,76 €
2500,05344 €13,36 €
5000,05058 €25,29 €
1.0000,04795 €47,95 €
5.0000,04278 €213,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04094 €409,40 €
20.0000,03930 €786,00 €
30.0000,03843 €1.152,90 €
50.0000,03743 €1.871,50 €
70.0000,03682 €2.577,40 €
100.0000,03622 €3.622,00 €
120.0000,03593 €4.311,60 €
240.0000,03491 €8.378,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €