
RNCE0402BTE150R | |
|---|---|
DigiKey Part Number | 738-RNCE0402BTE150RTR-ND - Tape & Reel (TR) 738-RNCE0402BTE150RCT-ND - Cut Tape (CT) 738-RNCE0402BTE150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0402BTE150R |
Description | RES PREC, 0402, 150 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402BTE150R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,08340 € | 8,34 € |
| 250 | 0,07736 € | 19,34 € |
| 500 | 0,07328 € | 36,64 € |
| 1.000 | 0,06954 € | 69,54 € |
| 5.000 | 0,06223 € | 311,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05963 € | 596,30 € |
| 20.000 | 0,05733 € | 1.146,60 € |
| 30.000 | 0,05611 € | 1.683,30 € |
| 50.000 | 0,05471 € | 2.735,50 € |
| 70.000 | 0,05386 € | 3.770,20 € |
| 100.000 | 0,05302 € | 5.302,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

