RNCA1206BTE100R | |
|---|---|
DigiKey Part Number | 738-RNCA1206BTE100RTR-ND - Tape & Reel (TR) 738-RNCA1206BTE100RCT-ND - Cut Tape (CT) 738-RNCA1206BTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA1206BTE100R |
Description | RES, AUTO, 100 OHM, 1206, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA1206BTE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,11040 € | 11,04 € |
| 250 | 0,09604 € | 24,01 € |
| 500 | 0,08764 € | 43,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08408 € | 420,40 € |
| 10.000 | 0,08065 € | 806,50 € |
| 15.000 | 0,08032 € | 1.204,80 € |
| 25.000 | 0,07740 € | 1.935,00 € |
| 35.000 | 0,07357 € | 2.574,95 € |
| 50.000 | 0,07143 € | 3.571,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

