1.33 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1R33

DigiKey Part Number
738-RMCF2512FT1R33TR-ND - Tape & Reel (TR)
738-RMCF2512FT1R33CT-ND - Cut Tape (CT)
738-RMCF2512FT1R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT1R33
Description
RES 1.33 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.33 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1R33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10800 €1,08 €
250,08640 €2,16 €
500,07400 €3,70 €
1000,06430 €6,43 €
2500,05464 €13,66 €
5000,04908 €24,54 €
1.0000,04463 €44,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03833 €153,32 €
8.0000,03610 €288,80 €
12.0000,03502 €420,24 €
20.0000,03385 €677,00 €
28.0000,03317 €928,76 €
40.0000,03254 €1.301,60 €
48.0000,03224 €1.547,52 €
96.0000,03126 €3.000,96 €
100.0000,03121 €3.121,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €