1.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT1R40

DigiKey Part Number
738-RMCF0402FT1R40TR-ND - Tape & Reel (TR)
738-RMCF0402FT1R40CT-ND - Cut Tape (CT)
738-RMCF0402FT1R40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT1R40
Description
RES 1.4 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT1R40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-071R4LYAGEO16.08513-RC0402FR-071R4LCT-ND0,08000 €Similar
In-Stock: 9.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01080 €0,54 €
1000,00860 €0,86 €
2500,00660 €1,65 €
5000,00548 €2,74 €
1.0000,00461 €4,61 €
5.0000,00323 €16,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00283 €28,30 €
20.0000,00252 €50,40 €
30.0000,00236 €70,80 €
50.0000,00220 €110,00 €
70.0000,00211 €147,70 €
100.0000,00202 €202,00 €
120.0000,00198 €237,60 €
240.0000,00184 €441,60 €
250.0000,00183 €457,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €