Similar

RC12JB560R | |
|---|---|
DigiKey Part Number | RC12JB560R-ND |
Manufacturer | |
Manufacturer Product Number | RC12JB560R |
Description | RES 560 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12JB560R Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASRM1JA560R | Stackpole Electronics Inc | 1.948 | 738-ASRM1JA560RCT-ND | 0,46000 € | Similar |


