
RAVF162DFT10K0 | |
|---|---|
DigiKey Part Number | RAVF162DFT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF162DFT10K0 |
Description | RES ARRAY 2 RES 10K OHM 0606 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF162DFT10K0 Models |
Category | Number of Pins 4 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606 (1616 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10k | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02016 € | 504,00 € |
| Unit Price without VAT: | 0,02016 € |
|---|---|
| Unit Price with VAT: | 0,02399 € |

