1 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA1FTC1K00

DigiKey Part Number
MLFA1FTC1K00TR-ND - Tape & Reel (TR)
MLFA1FTC1K00CT-ND - Cut Tape (CT)
MLFA1FTC1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA1FTC1K00
Description
RES 1K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA1FTC1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18900 €1,89 €
250,16040 €4,01 €
500,14200 €7,10 €
1000,12630 €12,63 €
2500,10912 €27,28 €
5000,09834 €49,17 €
1.0000,08920 €89,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08141 €162,82 €
4.0000,07480 €299,20 €
6.0000,07140 €428,40 €
10.0000,06756 €675,60 €
14.0000,06527 €913,78 €
20.0000,06303 €1.260,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €