
LVM5JB10L0 | |
|---|---|
DigiKey Part Number | LVM5JB10L0-ND |
Manufacturer | |
Manufacturer Product Number | LVM5JB10L0 |
Description | RES 0.01 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM5JB10L0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.520" L x 0.382" W (13.21mm x 9.70mm) |
Resistance | Height - Seated (Max) 1.047" (26.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59562 € | 297,81 € |
| Unit Price without VAT: | 0,59562 € |
|---|---|
| Unit Price with VAT: | 0,70879 € |

