


HVCB1206KDM470K | |
|---|---|
DigiKey Part Number | 738-HVCB1206KDM470KTR-ND - Tape & Reel (TR) 738-HVCB1206KDM470KCT-ND - Cut Tape (CT) 738-HVCB1206KDM470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206KDM470K |
Description | RES 470K OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206KDM470K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,26720 € | 31,68 € |
| 50 | 1,18680 € | 59,34 € |
| 100 | 1,12260 € | 112,26 € |
| 250 | 1,05748 € | 264,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01972 € | 509,86 € |
| 1.000 | 0,98966 € | 989,66 € |
| 1.500 | 0,97499 € | 1.462,49 € |
| 2.500 | 0,95909 € | 2.397,72 € |
| 3.500 | 0,94998 € | 3.324,93 € |
| 5.000 | 0,94136 € | 4.706,80 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

