


HVCB1206BDE5M00 | |
|---|---|
DigiKey Part Number | 738-HVCB1206BDE5M00TR-ND - Tape & Reel (TR) 738-HVCB1206BDE5M00CT-ND - Cut Tape (CT) 738-HVCB1206BDE5M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206BDE5M00 |
Description | RES 5M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206BDE5M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,73900 € | 57,39 € |
| 25 | 5,40200 € | 135,05 € |
| 50 | 5,20640 € | 260,32 € |
| 100 | 5,05060 € | 505,06 € |
| 250 | 5,00632 € | 1.251,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,80026 € | 2.400,13 € |
| 1.000 | 4,72706 € | 4.727,06 € |
| 1.500 | 4,69133 € | 7.036,99 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

