Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML1206X7R563KT50V | |
|---|---|
DigiKey Part Number | 738-CML1206X7R563KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML1206X7R563KT50V |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B563K500CT | Walsin Technology Corporation | 0 | 1292-1206B563K500CTTR-ND | 0,02267 € | Parametric Equivalent |
| C1206C563K5RACAUTO | KEMET | 0 | 399-C1206C563K5RACAUTOTR-ND | 0,07215 € | Parametric Equivalent |
| C1206C563K5RACTU | KEMET | 43 | 399-15583-1-ND | 0,30000 € | Parametric Equivalent |
| C1206C563K5RALTU | KEMET | 0 | 399-C1206C563K5RALTUTR-ND | 0,07193 € | Parametric Equivalent |
| VJ1206Y563KXACW1BC | Vishay Vitramon | 0 | VJ1206Y563KXACW1BC-ND | 0,06857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02553 € | 102,12 € |
| Unit Price without VAT: | 0,02553 € |
|---|---|
| Unit Price with VAT: | 0,03038 € |






