COM-13254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-13254

Digi-Key Part Number
1568-1636-ND
Manufacturer
Manufacturer Product Number
COM-13254
Description
CIRCUIT SCRIBE CONDUCTIVE INK PE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Conductive Ink Conductive Pen Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
Package
Bulk
Product Status
Active
Type
Conductive Ink
Color
Gray
Form
Pen
Features
Conductive
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS2843.29.0100
All prices are in EUR
Bulk
QtyUnit PriceExt Price
16,21000 €6,21 €