UTSX6JC10E6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTSX6JC10E6P

DigiKey Part Number
1539-UTSX6JC10E6P-ND
Manufacturer
Manufacturer Product Number
UTSX6JC10E6P
Description
PLUG, WITH CABLE GLAND BACKSHELL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
6A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Neoprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,51000 €21,51 €
1018,28100 €182,81 €
2517,13640 €428,41 €
5016,31880 €815,94 €
10015,54030 €1.554,03 €
25014,56832 €3.642,08 €
50013,87402 €6.937,01 €
Manufacturers Standard Package
Unit Price without VAT:21,51000 €
Unit Price with VAT:25,59690 €