UTS014E19P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS014E19P
Interconnect Solutions for the Railway Industry

UTS014E19P

DigiKey Part Number
SOU1512-ND
Manufacturer
Manufacturer Product Number
UTS014E19P
Description
CONN RCPT MALE 19P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS014E19P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,24000 €26,24 €
1022,29900 €222,99 €
2520,90320 €522,58 €
5019,90600 €995,30 €
10018,95650 €1.895,65 €
25017,77104 €4.442,76 €
50017,07966 €8.539,83 €
Manufacturers Standard Package
Unit Price without VAT:26,24000 €
Unit Price with VAT:31,22560 €