UTL6122G1W5S is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 13,46600 €
Datasheet
UTL6122G1W5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTL6122G1W5S
Lighting Interconnect Solutions

UTL6122G1W5S

DigiKey Part Number
SOU2231-ND
Manufacturer
Manufacturer Product Number
UTL6122G1W5S
Description
CONN PLUG HSNG F/M 8POS INLINE
Customer Reference
Detailed Description
8 (5 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
UTL6122G1W5S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets and Male Pins
Number of Positions
8 (5 + 2 Power + PE)
Shell Size - Insert
12-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (5)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon, Glass Reinforced
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 5VA
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2514,81920 €370,48 €
Manufacturers Standard Package
Unit Price without VAT:14,81920 €
Unit Price with VAT:17,63485 €