


SMS12SE5K9 | |
|---|---|
DigiKey Part Number | SMS12SE5K9-ND |
Manufacturer | |
Manufacturer Product Number | SMS12SE5K9 |
Description | CONN RCPT 12POS 0.2 GOLD PCB R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.200" (5.08mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMS12SE5K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.200" (5.08mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insulation Color | Black | |
Insulation Height | 0.677" (17.20mm) | |
Contact Length - Post | 0.177" (4.50mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | IP40 | |
Features | Mounting Flange | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,12090 € | 812,09 € |
| Unit Price without VAT: | 8,12090 € |
|---|---|
| Unit Price with VAT: | 9,66387 € |

