
CL133001 | |
|---|---|
DigiKey Part Number | CL133001-ND |
Manufacturer | |
Manufacturer Product Number | CL133001 |
Description | CONN BACKSHELL ADPT SZ3 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Adapter 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | 1.120" (28.45mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 3 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Receptacles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,05320 € | 402,66 € |
| Unit Price without VAT: | 8,05320 € |
|---|---|
| Unit Price with VAT: | 9,58331 € |








