


CL103030 | |
|---|---|
DigiKey Part Number | SOU1925-ND |
Manufacturer | |
Manufacturer Product Number | CL103030 |
Description | CONN CABLE CLAMP SZ3 BLACK PG21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp PG21 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.310" ~ 0.827" (7.87mm ~ 21.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 3 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | IP40 | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Unsealed Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,64720 € | 532,36 € |
| Unit Price without VAT: | 10,64720 € |
|---|---|
| Unit Price with VAT: | 12,67017 € |







