


CL101051 | |
|---|---|
DigiKey Part Number | CL101051-ND |
Manufacturer | |
Manufacturer Product Number | CL101051 |
Description | CONN BACKSHELL SZ1 BLACK PG13.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell PG13.5 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.240" ~ 0.470" (6.10mm ~ 11.94mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 1 | |
Thread Size | PG13.5 | |
Cable Exit | 90° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Sealing Gland | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Sealed Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,77220 € | 1.638,61 € |
| Unit Price without VAT: | 32,77220 € |
|---|---|
| Unit Price with VAT: | 38,99892 € |








