8MQ2M2022AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MQ2M2022AD

Digi-Key Part Number
1539-8MQ2M2022AD-ND
Manufacturer
Manufacturer Product Number
8MQ2M2022AD
Description
MQUICK MODULE, SEALED, WITH MALE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Backplane Connectors - ARINC Inserts Pin Assembly 22D
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Type
Pin Assembly
Contact Layout, Typical
22D
Class Code
D
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
300 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
127,52000 €27,52 €
1024,10000 €241,00 €
2523,05840 €576,46 €
5022,31480 €1.115,74 €
10021,57090 €2.157,09 €
25020,38080 €5.095,20 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
8MQ2M20-22AD
1539-8MQ2M2022AD
Standard Package1