
8MQ2M0816AN | ||
---|---|---|
Digi-Key Part Number | 1539-8MQ2M0816AN-ND | |
Manufacturer | ||
Manufacturer Product Number | 8MQ2M0816AN | |
Description | MQUICK MODULE, SEALED, WITH MALE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Backplane Connectors - ARINC Inserts Pin Assembly 16 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Souriau-Sunbank by Eaton | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Pin Assembly | |
Contact Layout, Typical | 16 | |
Class Code | N |
Resource Type | Link |
---|---|
Datasheets | C001-8MQ-A |
Featured Product | MQuick Series Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 31,55000 € | 31,55 € |
10 | 27,62700 € | 276,27 € |
25 | 26,43320 € | 660,83 € |
50 | 25,58060 € | 1.279,03 € |
100 | 24,72790 € | 2.472,79 € |
250 | 23,36364 € | 5.840,91 € |
Attribute | Description |
---|---|
Other Names | 8MQ2M08-16AN 1539-8MQ2M0816AN |
Standard Package | 1 |