8MQ2M0412BAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MQ2M0412BNE

Digi-Key Part Number
1539-8MQ2M0412BNE-ND
Manufacturer
Manufacturer Product Number
8MQ2M0412BNE
Description
MQUICK MODULE, SEALED, WITHOUT C
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Backplane Connectors - ARINC Inserts Socket Assembly 12
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Type
Socket Assembly
Contact Layout, Typical
12
Class Code
N
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
250 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
131,85000 €31,85 €
1027,88500 €278,85 €
2526,67960 €666,99 €
5025,81900 €1.290,95 €
10024,95830 €2.495,83 €
25023,58128 €5.895,32 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1539-8MQ2M0412BNE
Standard Package1