
8MQ2M0108BN | ||
---|---|---|
Digi-Key Part Number | 1539-8MQ2M0108BN-ND | |
Manufacturer | ||
Manufacturer Product Number | 8MQ2M0108BN | |
Description | MQUICK MODULE, UNSEALED, WITHOUT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Backplane Connectors - ARINC Inserts Socket Assembly 8 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Souriau-Sunbank by Eaton | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Socket Assembly | |
Contact Layout, Typical | 8 | |
Class Code | N |
Resource Type | Link |
---|---|
Datasheets | C001-8MQ-A |
Featured Product | MQuick Series Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 36,53000 € | 36,53 € |
10 | 31,98700 € | 319,87 € |
25 | 30,60480 € | 765,12 € |
50 | 29,61760 € | 1.480,88 € |
100 | 28,63020 € | 2.863,02 € |
250 | 27,05064 € | 6.762,66 € |
Attribute | Description |
---|---|
Other Names | 1539-8MQ2M0108BN 8MQ2M01-08BN |
Standard Package | 1 |