8291 Series Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8291 Series Silver
Souriau UTL Series Plastic Connectors | Digi-Key Daily

82913604A

DigiKey Part Number
SOU1911-ND
Manufacturer
Manufacturer Product Number
82913604A
Description
CONTACT SOCKET 12AWG CRIMP SLVR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 12 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
12 AWG
Wire Gauge or Range - mm²
4.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
106,21300 €62,13 €
255,82360 €145,59 €
505,54560 €277,28 €
1005,28090 €528,09 €
3004,88720 €1.466,16 €
5004,71432 €2.357,16 €
1.0004,48954 €4.489,54 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €