8291 Series Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8291 Series Gold
Souriau UTL Series Plastic Connectors | Digi-Key Daily

82911461NK

DigiKey Part Number
82911461NK-ND
Manufacturer
Manufacturer Product Number
82911461NK
Description
CONTACT PIN 18AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 18 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
12
Wire Gauge or Range - AWG
18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,41850 €341,85 €
Unit Price without VAT:3,41850 €
Unit Price with VAT:4,06802 €