
HTS79F3AS | |
|---|---|
DigiKey Part Number | 2106-HTS79F3AS-ND |
Manufacturer | |
Manufacturer Product Number | HTS79F3AS |
Description | PWR XFMR LAMINATED 3000VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 3000VA Power Transformer 480V Primary Secondary 4.6A Chassis Mount |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Obsolete | Power - Max 3000VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Solder, Quick Connect |
Current - Output (Max) 4.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTP79F3AS | SolaHD | 0 | 2106-HTP79F3AS-ND | 2.199,33000 € | MFR Recommended |


