Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

E150TH

DigiKey Part Number
2106-E150TH-ND
Manufacturer
Manufacturer Product Number
E150TH
Description
PWR XFMR LAMINATED 150VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Tap
No
Manufacturer
SolaHD
Power - Max
150VA
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Solder, Quick Connect
Part Status
Active
Size / Dimension
132.30mm L x 114.30mm W
Type
Laminated Core
Height - Seated (Max)
98.80mm
Primary Winding(s)
Single, Multiple Taps
Base Product Number
Secondary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,90000 €121,90 €
Manufacturers Standard Package
Unit Price without VAT:121,90000 €
Unit Price with VAT:145,06100 €