03-105-0011.12; CH4026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03-105-0011.12; CH4026
Automated production line CM

03-105-0011.12; CH4026

DigiKey Part Number
5704-03-105-0011.12;CH4026-ND
Manufacturer
Manufacturer Product Number
03-105-0011.12; CH4026
Description
CMC 20UH 16A 2LN TH
Customer Reference
Detailed Description
20 µH @ 900 kHz 2 Line Common Mode Choke Through Hole 16A DCR 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMA Magnetics
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
20 µH @ 900 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
4mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Size / Dimension
2.106" L x 2.146" W (53.50mm x 54.50mm)
Height (Max)
2.031" (51.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from SMA Magnetics
A separate 36,28 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,60000 €7,60 €
207,48850 €149,77 €
407,37600 €295,04 €
Unit Price without VAT:7,60000 €
Unit Price with VAT:9,04400 €