


03-105-0008.12; CH4024 | |
|---|---|
DigiKey Part Number | 5704-03-105-0008.12;CH4024-ND |
Manufacturer | |
Manufacturer Product Number | 03-105-0008.12; CH4024 |
Description | CMC 20UH 16A 1LN TH |
Customer Reference | |
Detailed Description | 20 µH @ 1.1 MHz 1 Line Common Mode Choke Through Hole 16A DCR 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMA Magnetics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Inductance @ Frequency | 20 µH @ 1.1 MHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 2.146" W (41.50mm x 54.50mm) | |
Height (Max) | 2.031" (51.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 12 | 5,95083 € | 71,41 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

