


SKY66422-11 | |
|---|---|
DigiKey Part Number | 863-SKY66422-11TR-ND - Tape & Reel (TR) 863-SKY66422-11CT-ND - Cut Tape (CT) 863-SKY66422-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66422-11 |
Description | 860 TO 930MHZ RF FRONT END MODUL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 930MHz General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,53120 € | 38,28 € |
| 100 | 1,40680 € | 140,68 € |
| 250 | 1,33212 € | 333,03 € |
| 500 | 1,27934 € | 639,67 € |
| 1.000 | 1,22958 € | 1.229,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,09686 € | 8.774,88 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |





