
SI82A40ACC-IS | |
|---|---|
DigiKey Part Number | 863-SI82A40ACC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI82A40ACC-IS |
Description | 3.75 KV 1-AMP 1-CHANNEL ISOLATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 31.4ns, 31.4ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.9ns, 7.95ns | |
Current - Output High, Low | 1.05A, 930mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31500 € | 13,15 € |
| 96 | 1,07292 € | 103,00 € |
| 192 | 1,02479 € | 196,76 € |
| 288 | 1,00069 € | 288,20 € |
| 576 | 0,96531 € | 556,02 € |
| 1.056 | 0,93953 € | 992,14 € |
| 2.592 | 0,90858 € | 2.355,04 € |
| 5.088 | 0,88996 € | 4.528,12 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

