


SI823H-AAWA-KIT | |
|---|---|
DigiKey Part Number | 336-SI823H-AAWA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI823H-AAWA-KIT |
Description | EVAL BOARD FOR SI823H2X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si823H2x - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | Si823H2x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,43000 € | 43,43 € |
| Unit Price without VAT: | 43,43000 € |
|---|---|
| Unit Price with VAT: | 51,68170 € |

