
SI5338L-B-GMR | |
|---|---|
DigiKey Part Number | 336-4328-2-ND - Tape & Reel (TR) 336-4328-1-ND - Cut Tape (CT) 336-4328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5338L-B-GMR |
Description | IC CLK GENERATOR I2C PROGR 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 350MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI5338L-B-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | |
Input | CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 350MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 10 | 15,46300 € | 154,63 € |
| 25 | 14,50240 € | 362,56 € |
| 100 | 13,44730 € | 1.344,73 € |
| 250 | 12,94428 € | 3.236,07 € |
| 500 | 12,64108 € | 6.320,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,50880 € | 28.772,00 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 22,96700 € |


