
570BAB001614DGR | |
|---|---|
DigiKey Part Number | 336-5615-2-ND - Tape & Reel (TR) 336-5615-1-ND - Cut Tape (CT) 336-5615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 570BAB001614DGR |
Description | XTAL OSC XO 300.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,01000 € | 39,01 € |
| 10 | 38,45500 € | 384,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,41708 € | 7.854,27 € |
| Unit Price without VAT: | 39,01000 € |
|---|---|
| Unit Price with VAT: | 46,42190 € |




















