
XTL921-U94-006 | |
|---|---|
DigiKey Part Number | 3994-XTL921-U94-006TR-ND - Tape & Reel (TR) 3994-XTL921-U94-006CT-ND - Cut Tape (CT) 3994-XTL921-U94-006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL921-U94-006 |
Description | CRYSTAL 1.0 X 0.8MM 76.8MHZ 9.9P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±12ppm Crystal 9.9pF 40 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±17ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,13920 € | 28,48 € |
| 50 | 1,09180 € | 54,59 € |
| 100 | 1,04650 € | 104,65 € |
| 250 | 0,98972 € | 247,43 € |
| 500 | 0,94882 € | 474,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90961 € | 909,61 € |
| 2.000 | 0,87205 € | 1.744,10 € |
| 3.000 | 0,85082 € | 2.552,46 € |
| 5.000 | 0,82482 € | 4.124,10 € |
| 7.000 | 0,80813 € | 5.656,91 € |
| 10.000 | 0,79083 € | 7.908,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

