OSC8AB500-SCO-H836
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC8AB500-SCO-H836

DigiKey Part Number
3994-OSC8AB500-SCO-H836TR-ND - Tape & Reel (TR)
3994-OSC8AB500-SCO-H836CT-ND - Cut Tape (CT)
3994-OSC8AB500-SCO-H836DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC8AB500-SCO-H836
Description
OSC XO 156.25MHZ LVDS 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,79000 €5,79 €
105,03200 €50,32 €
254,75880 €118,97 €
504,56240 €228,12 €
1004,49300 €449,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,80337 €3.803,37 €
2.0003,67073 €7.341,46 €
Manufacturers Standard Package
Unit Price without VAT:5,79000 €
Unit Price with VAT:6,89010 €