
SIT8920BM-83-33E-2.500000 | |
---|---|
DigiKey Part Number | 1473-SIT8920BM-83-33E-2.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-83-33E-2.500000 |
Description | MEMS OSC XO 2.5000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 2.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.5 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,71000 € | 4,71 € |
10 | 4,09300 € | 40,93 € |
50 | 3,71020 € | 185,51 € |
100 | 3,55690 € | 355,69 € |
500 | 3,22542 € | 1.612,71 € |
1.000 | 3,09254 € | 3.092,54 € |
2.500 | 2,92552 € | 7.313,80 € |
Unit Price without VAT: | 4,71000 € |
---|---|
Unit Price with VAT: | 5,60490 € |