Programmed by Digi-Key

SIT8920BM-21-XXS-32.000000

DigiKey Part Number
1473-SIT8920BM-21-XXS-32.000000-ND
Manufacturer
Manufacturer Product Number
SIT8920BM-21-XXS-32.000000
Description
MEMS OSC XO 32.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
32 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in EUR
Strip
QuantityUnit PriceExt Price
124,13000 €24,13 €
10019,30650 €1.930,65 €
50014,47986 €7.239,93 €
Manufacturers Standard Package