10 CQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 CQFN
10 CQFN

SIT5156AI-FK-33E0-1.000000

DigiKey Part Number
1473-SIT5156AI-FK-33E0-1.000000-ND
Manufacturer
Manufacturer Product Number
SIT5156AI-FK-33E0-1.000000
Description
OSC MEMS LVCMOS 1.00MHZ 3.3V
Customer Reference
Detailed Description
1 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
cms-part-status
Active
Base Resonator
Type
Frequency
1 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
51mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
cms-value-add-item
cms-message-non-cancelable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
146,23000 €46,23 €
1040,19300 €401,93 €
2538,02560 €950,64 €
Manufacturers Standard Package
cms-vat-exclude-title:46,23000 €
Unit Price with VAT:55,01370 €