SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B2-28NB148.500000

Digi-Key Part Number
1473-SIT3372AC-2B2-28NB148.500000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2B2-28NB148.500000
Description
MEMS OSC VCXO 148.5000MHZ LVDS
Detailed Description
148.5 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.5 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
110,06000 €10,06 €
109,42700 €94,27 €
509,11280 €455,64 €
1008,79840 €879,84 €
5008,48424 €4.242,12 €
1.0008,35856 €8.358,56 €
Additional Resources
AttributeDescription
Other Names
3417-SIT3372AC-2B2-28NB148.500000
1473-SIT3372AC-2B2-28NB148.500000T
SIT3372AC-2B2-28NB148.500000G
SIT3372AC-2B2-28NB148.500000D
1473-SIT3372AC-2B2-28NB148.500000X
SIT3372AC-2B2-28NB148.500000E
1473-SIT3372AC-2B2-28NB148.500000X-ND
1473-SIT3372AC-2B2-28NB148.500000Y
1473-SIT3372AC-2B2-28NB148.500000D-ND
1473-SIT3372AC-2B2-28NB148.500000Y-ND
SIT3372AC-2B2-28NB148.500000X
1473-SIT3372AC-2B2-28NB148.500000D
1473-SIT3372AC-2B2-28NB148.500000
1473-SIT3372AC-2B2-28NB148.500000T-ND
SIT3372AC-2B2-28NB148.500000Y
SIT3372AC-2B2-28NB148.500000T
1473-SIT3372AC-2B2-28NB148.500000E-ND
SIT3372AC-2B2-28NB148.500000S
1473-SIT3372AC-2B2-28NB148.500000E
Standard Package1