- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
SIT3372AC-1E9-33NG173.370750 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT3372AC-1E9-33NG173.370750-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AC-1E9-33NG173.370750 | |
Description | MEMS OSC VCXO 173.37075MHZ | |
Detailed Description | 173.37075 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SiTime | |
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | MEMS | |
Type | VCXO | |
Frequency | 173.37075 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±110ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | SiT3372 Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS3 |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
HTML Datasheet | SiT3372 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 8,38000 € | 8,38 € |
10 | 7,85100 € | 78,51 € |
50 | 7,58920 € | 379,46 € |
100 | 7,32760 € | 732,76 € |
500 | 7,06594 € | 3.532,97 € |
1.000 | 6,96126 € | 6.961,26 € |
Attribute | Description |
---|---|
Other Names | 1473-SIT3372AC-1E9-33NG173.370750Y 3417-SIT3372AC-1E9-33NG173.370750 1473-SIT3372AC-1E9-33NG173.370750X SIT3372AC-1E9-33NG173.370750T 1473-SIT3372AC-1E9-33NG173.370750T-ND SIT3372AC-1E9-33NG173.370750S SIT3372AC-1E9-33NG173.370750Y 1473-SIT3372AC-1E9-33NG173.370750E SIT3372AC-1E9-33NG173.370750X 1473-SIT3372AC-1E9-33NG173.370750D 1473-SIT3372AC-1E9-33NG173.370750D-ND 1473-SIT3372AC-1E9-33NG173.370750X-ND 1473-SIT3372AC-1E9-33NG173.370750Y-ND SIT3372AC-1E9-33NG173.370750E SIT3372AC-1E9-33NG173.370750D 1473-SIT3372AC-1E9-33NG173.370750 1473-SIT3372AC-1E9-33NG173.370750T SIT3372AC-1E9-33NG173.370750G 1473-SIT3372AC-1E9-33NG173.370750E-ND |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address