SITXXXXXAX-XXX-XXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1E3-33NX125.000000

Digi-Key Part Number
1473-SIT3372AC-1E3-33NX125.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-1E3-33NX125.000000
Description
MEMS OSC VCXO 125.0000MHZ LVPECL
Detailed Description
125 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
125 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
17,76000 €7,76 €
107,27700 €72,77 €
507,03420 €351,71 €
1006,79170 €679,17 €
5006,54914 €3.274,57 €
1.0006,45211 €6.452,11 €
Additional Resources
AttributeDescription
Other Names
SIT3372AC-1E3-33NX125.000000Y
SIT3372AC-1E3-33NX125.000000X
SIT3372AC-1E3-33NX125.000000T
1473-SIT3372AC-1E3-33NX125.000000D
1473-SIT3372AC-1E3-33NX125.000000E
1473-SIT3372AC-1E3-33NX125.000000T-ND
1473-SIT3372AC-1E3-33NX125.000000
1473-SIT3372AC-1E3-33NX125.000000X-ND
1473-SIT3372AC-1E3-33NX125.000000Y-ND
1473-SIT3372AC-1E3-33NX125.000000X
1473-SIT3372AC-1E3-33NX125.000000D-ND
1473-SIT3372AC-1E3-33NX125.000000Y
SIT3372AC-1E3-33NX125.000000E
1473-SIT3372AC-1E3-33NX125.000000E-ND
SIT3372AC-1E3-33NX125.000000D
SIT3372AC-1E3-33NX125.000000G
1473-SIT3372AC-1E3-33NX125.000000T
SIT3372AC-1E3-33NX125.000000S
3417-SIT3372AC-1E3-33NX125.000000
Standard Package1