SITXXXXXAX-XXX-XXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1E2-33NC133.516483

Digi-Key Part Number
1473-SIT3372AC-1E2-33NC133.516483-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-1E2-33NC133.516483
Description
MEMS OSC VCXO 133.516483MHZ
Detailed Description
133.516483 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
133.516483 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
110,06000 €10,06 €
109,43100 €94,31 €
509,11600 €455,80 €
1008,80180 €880,18 €
5008,48742 €4.243,71 €
1.0008,36168 €8.361,68 €
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-1E2-33NC133.516483X
1473-SIT3372AC-1E2-33NC133.516483Y
SIT3372AC-1E2-33NC133.516483T
1473-SIT3372AC-1E2-33NC133.516483T-ND
1473-SIT3372AC-1E2-33NC133.516483D
1473-SIT3372AC-1E2-33NC133.516483E
1473-SIT3372AC-1E2-33NC133.516483X-ND
SIT3372AC-1E2-33NC133.516483S
1473-SIT3372AC-1E2-33NC133.516483Y-ND
1473-SIT3372AC-1E2-33NC133.516483E-ND
1473-SIT3372AC-1E2-33NC133.516483D-ND
SIT3372AC-1E2-33NC133.516483X
SIT3372AC-1E2-33NC133.516483Y
SIT3372AC-1E2-33NC133.516483D
3417-SIT3372AC-1E2-33NC133.516483
SIT3372AC-1E2-33NC133.516483E
SIT3372AC-1E2-33NC133.516483G
1473-SIT3372AC-1E2-33NC133.516483T
1473-SIT3372AC-1E2-33NC133.516483
Standard Package1