SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1B9-30NC216.000000

Digi-Key Part Number
1473-SIT3372AC-1B9-30NC216.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-1B9-30NC216.000000
Description
MEMS OSC VCXO 216.0000MHZ LVPECL
Detailed Description
216 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
216 MHz
Function
-
Output
LVPECL
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
18,37000 €8,37 €
107,84800 €78,48 €
507,58600 €379,30 €
1007,32430 €732,43 €
5007,06276 €3.531,38 €
1.0006,95814 €6.958,14 €
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-1B9-30NC216.000000X-ND
1473-SIT3372AC-1B9-30NC216.000000
1473-SIT3372AC-1B9-30NC216.000000Y-ND
1473-SIT3372AC-1B9-30NC216.000000Y
1473-SIT3372AC-1B9-30NC216.000000X
1473-SIT3372AC-1B9-30NC216.000000T-ND
SIT3372AC-1B9-30NC216.000000G
SIT3372AC-1B9-30NC216.000000D
SIT3372AC-1B9-30NC216.000000E
1473-SIT3372AC-1B9-30NC216.000000T
SIT3372AC-1B9-30NC216.000000X
SIT3372AC-1B9-30NC216.000000Y
SIT3372AC-1B9-30NC216.000000T
1473-SIT3372AC-1B9-30NC216.000000E
1473-SIT3372AC-1B9-30NC216.000000D
SIT3372AC-1B9-30NC216.000000S
3417-SIT3372AC-1B9-30NC216.000000
1473-SIT3372AC-1B9-30NC216.000000D-ND
1473-SIT3372AC-1B9-30NC216.000000E-ND
Standard Package1